0ZRM0075AF1E | ||
---|---|---|
DigiKey Part Number | 507-1402-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0075AF1E | |
Description | PTC RESET FUSE 120V 750MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 750 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0075AF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 7 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 690 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.429" Dia x 0.161" T (10.90mm x 4.10mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
5 | ¥4.71200 | ¥23.56 |
10 | ¥4.55600 | ¥45.56 |
50 | ¥3.83700 | ¥191.85 |
100 | ¥3.18520 | ¥318.52 |
250 | ¥2.89528 | ¥723.82 |
500 | ¥2.46100 | ¥1,230.50 |
1,000 | ¥2.17154 | ¥2,171.54 |
5,000 | ¥1.95438 | ¥9,771.90 |