0ZRM0050FF2C | ||
---|---|---|
DigiKey Part Number | 507-0ZRM0050FF2CTR-ND - Tape & Reel (TR) 507-0ZRM0050FF2CCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0050FF2C | |
Description | PTC RESET FUSE 120V 500MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 500 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0050FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 3 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.362" Dia x 0.150" T (9.20mm x 3.80mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
5 | ¥4.38400 | ¥21.92 |
10 | ¥4.25200 | ¥42.52 |
50 | ¥3.57920 | ¥178.96 |
100 | ¥2.97180 | ¥297.18 |
250 | ¥2.70120 | ¥675.30 |
500 | ¥2.29616 | ¥1,148.08 |
1,000 | ¥2.02598 | ¥2,025.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89094 | ¥3,781.88 |
4,000 | ¥1.85718 | ¥7,428.72 |
6,000 | ¥1.82341 | ¥10,940.46 |
10,000 | ¥1.75588 | ¥17,558.80 |