0ZRM0040FF1E | ||
---|---|---|
DigiKey Part Number | 507-1398-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0040FF1E | |
Description | PTC RESET FUSE 120V 400MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 400 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0040FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 3 A | |
Time to Trip | 6.5 s | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.29 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.323" Dia x 0.150" T (8.20mm x 3.80mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
5 | ¥4.03800 | ¥20.19 |
10 | ¥3.91600 | ¥39.16 |
50 | ¥3.29520 | ¥164.76 |
100 | ¥2.73620 | ¥273.62 |
250 | ¥2.48744 | ¥621.86 |
500 | ¥2.11440 | ¥1,057.20 |
1,000 | ¥1.86557 | ¥1,865.57 |
5,000 | ¥1.67901 | ¥8,395.05 |