0ZRM0135AF1A | ||
---|---|---|
DigiKey Part Number | 507-1408-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0135AF1A | |
Description | PTC RESET FUSE 120V 1.35A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 1.35 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0135AF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 13.5 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.610" L x 0.161" W (15.50mm x 4.10mm) | |
Height - Seated (Max) | 0.811" (20.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
5 | ¥7.91400 | ¥39.57 |
10 | ¥7.40500 | ¥74.05 |
50 | ¥6.12580 | ¥306.29 |
100 | ¥5.10460 | ¥510.46 |
250 | ¥4.97652 | ¥1,244.13 |
500 | ¥4.21090 | ¥2,105.45 |
1,000 | ¥3.70053 | ¥3,700.53 |
5,000 | ¥3.31774 | ¥16,588.70 |