DF51K-30DP-2DSA(800) | ||
---|---|---|
DigiKey Part Number | 26-DF51K-30DP-2DSA(800)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF51K-30DP-2DSA(800) | |
Description | CONN HDR 2MM DUAL TIN PCB 30POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 30 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF51K-30DP-2DSA(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.331" (8.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.14500 | ¥91.45 |
100 | ¥8.20850 | ¥820.85 |
500 | ¥6.71606 | ¥3,358.03 |
1,000 | ¥5.96984 | ¥5,969.84 |
5,000 | ¥5.22361 | ¥26,118.05 |
10,000 | ¥4.96243 | ¥49,624.30 |