SS8PH10-M3/86A | ||
---|---|---|
DigiKey Part Number | SS8PH10-M3/86AGITR-ND - Tape & Reel (TR) SS8PH10-M3/86AGICT-ND - Cut Tape (CT) SS8PH10-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS8PH10-M3/86A | |
Description | DIODE SCHOTTKY 100V 8A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS8PH10-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥2.23700 | ¥223.70 |
500 | ¥1.74646 | ¥873.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.51463 | ¥2,271.94 |