
SN74LVC1G04MDBVREP | |
|---|---|
DigiKey Part Number | 296-22341-2-ND - Tape & Reel (TR) 296-22341-1-ND - Cut Tape (CT) 296-22341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04MDBVREP |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04MDBVREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04GV,125 | Nexperia USA Inc. | 17,961 | 1727-3098-1-ND | ¥1.08000 | Similar |
| 74LVC1G04W5-7 | Diodes Incorporated | 47,403 | 74LVC1G04W5-7DICT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥17.50800 | ¥175.08 |
| 25 | ¥16.02720 | ¥400.68 |
| 100 | ¥14.39480 | ¥1,439.48 |
| 250 | ¥13.75400 | ¥3,438.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.28467 | ¥36,854.01 |
| 6,000 | ¥12.05130 | ¥72,307.80 |









