Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74LVC1G07MDCKREP | |
|---|---|
DigiKey Part Number | 296-22343-2-ND - Tape & Reel (TR) 296-22343-1-ND - Cut Tape (CT) 296-22343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07MDCKREP |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07MDCKREP Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G07MDCKREP | Texas Instruments | 0 | 296-22343-1-ND | ¥6.93000 | Parametric Equivalent |
| NL17SZ07DFT2G | onsemi | 0 | NL17SZ07DFT2GOSCT-ND | ¥0.39000 | Direct |
| 74LVC1G07GV,125 | Nexperia USA Inc. | 911 | 1727-4114-1-ND | ¥0.43000 | Similar |
| 74LVC1G07GW,125 | Nexperia USA Inc. | 135,679 | 1727-3099-1-ND | ¥0.39000 | Similar |
| 74LVC1G07GW-Q100H | Nexperia USA Inc. | 36,633 | 1727-1181-1-ND | ¥0.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.71000 | ¥107.10 |
| 25 | ¥9.74520 | ¥243.63 |
| 100 | ¥8.67770 | ¥867.77 |
| 250 | ¥8.16876 | ¥2,042.19 |
| 500 | ¥8.07268 | ¥4,036.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.29816 | ¥21,894.48 |
| 6,000 | ¥7.14569 | ¥42,874.14 |
| 9,000 | ¥7.06928 | ¥63,623.52 |













