
HSMN-C170 | |
|---|---|
DigiKey Part Number | 516-1437-2-ND - Tape & Reel (TR) 516-1437-1-ND - Cut Tape (CT) 516-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C170 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-2IB5 | QT Brightek (QTB) | 714 | 1516-QBLP631-2IB5CT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.05400 | ¥60.54 |
| 100 | ¥4.47490 | ¥447.49 |
| 500 | ¥3.77046 | ¥1,885.23 |
| 1,000 | ¥3.53989 | ¥3,539.89 |
| 2,000 | ¥3.34422 | ¥6,688.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.17833 | ¥12,713.32 |
| 8,000 | ¥3.03785 | ¥24,302.80 |
| 12,000 | ¥2.96590 | ¥35,590.80 |
| 20,000 | ¥2.88472 | ¥57,694.40 |
| 28,000 | ¥2.83647 | ¥79,421.16 |









