Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
CHS-06TA
CHS-06TA

CHS-06TA

DigiKey Part Number
563-1009-2-ND - Tape & Reel (TR)
563-1009-1-ND - Cut Tape (CT)
563-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHS-06TA
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHS-06TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.098" (2.50mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
6
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
6VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.362" (9.20mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,489
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥20.11300¥201.13
25¥18.64400¥466.10
100¥16.60860¥1,660.86
250¥15.41824¥3,854.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.60928¥7,304.64
1,000¥13.88061¥13,880.61
1,500¥13.49101¥20,236.51
2,500¥13.03775¥32,594.38
3,500¥12.76119¥44,664.16
5,000¥12.48665¥62,433.25
Manufacturers Standard Package