
CHS-08TA | |
|---|---|
DigiKey Part Number | 563-1011-2-ND - Tape & Reel (TR) 563-1011-1-ND - Cut Tape (CT) 563-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-08TA |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-08TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.461" (11.71mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥21.30400 | ¥213.04 |
| 25 | ¥19.74880 | ¥493.72 |
| 100 | ¥17.59440 | ¥1,759.44 |
| 250 | ¥16.33688 | ¥4,084.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.48260 | ¥7,741.30 |
| 1,000 | ¥14.71398 | ¥14,713.98 |
| 1,500 | ¥14.30329 | ¥21,454.94 |
| 2,500 | ¥13.82562 | ¥34,564.05 |
| 3,500 | ¥13.53437 | ¥47,370.29 |
| 5,000 | ¥13.24523 | ¥66,226.15 |











