8-X1SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0202QDTTRQ1

DigiKey Part Number
296-TXU0202QDTTRQ1TR-ND - Tape & Reel (TR)
296-TXU0202QDTTRQ1CT-ND - Cut Tape (CT)
296-TXU0202QDTTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0202QDTTRQ1
Description
IC XLTR VL UNI-DIR 8-X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0202QDTTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-X1SON (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
10¥7.35700¥73.57
25¥6.65200¥166.30
100¥5.87970¥587.97
250¥5.51196¥1,377.99
500¥5.29006¥2,645.03
1,000¥5.10733¥5,107.33
2,500¥4.91448¥12,286.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.79825¥23,991.25
10,000¥4.70258¥47,025.80
15,000¥4.65469¥69,820.35
Manufacturers Standard Package