TXU0102QDTTRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TXU0102QDTTRQ1TR-ND - Tape & Reel (TR) 296-TXU0102QDTTRQ1CT-ND - Cut Tape (CT) 296-TXU0102QDTTRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXU0102QDTTRQ1 | |
Description | AUTOMOTIVE TWO-CHANNEL FIXED-DIR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | TXU0102QDTTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X1SON (1.95x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.85000 | ¥171.25 |
100 | ¥5.62590 | ¥562.59 |
250 | ¥5.25892 | ¥1,314.73 |
500 | ¥4.64732 | ¥2,323.66 |
1,000 | ¥3.66892 | ¥3,668.92 |
2,500 | ¥3.42435 | ¥8,560.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.25315 | ¥16,265.75 |
10,000 | ¥3.13085 | ¥31,308.50 |
25,000 | ¥3.03301 | ¥75,825.25 |