TPS61240DRVR | ||
---|---|---|
DigiKey Part Number | 296-39437-2-ND - Tape & Reel (TR) 296-39437-1-ND - Cut Tape (CT) 296-39437-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61240DRVR | |
Description | IC REG BOOST 5V 500MA 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61240DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59040 | ¥214.76 |
100 | ¥7.05590 | ¥705.59 |
250 | ¥6.59572 | ¥1,648.93 |
500 | ¥5.82896 | ¥2,914.48 |
1,000 | ¥4.60175 | ¥4,601.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29497 | ¥12,884.91 |
6,000 | ¥4.08022 | ¥24,481.32 |
15,000 | ¥3.92683 | ¥58,902.45 |