TCR3RM285A,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR3RM285ALF(SETR-ND - Tape & Reel (TR) 264-TCR3RM285ALF(SECT-ND - Cut Tape (CT) 264-TCR3RM285ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM285A,LF(SE |
Description | LDO REG 2.85V 300MA 4DFNC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFNC (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74520 | ¥68.63 |
100 | ¥2.04340 | ¥204.34 |
250 | ¥1.85148 | ¥462.87 |
500 | ¥1.53230 | ¥766.15 |
1,000 | ¥1.14930 | ¥1,149.30 |
2,500 | ¥1.05349 | ¥2,633.72 |
5,000 | ¥0.98965 | ¥4,948.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.92580 | ¥9,258.00 |
30,000 | ¥0.84918 | ¥25,475.40 |
50,000 | ¥0.81726 | ¥40,863.00 |
100,000 | ¥0.79810 | ¥79,810.00 |