3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
OSTTA030161
OSTTA030161

OSTTA030161

DigiKey Part Number
ED2562-ND
Manufacturer
Manufacturer Product Number
OSTTA030161
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.3 Nm (2.6 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
250 V
Base Product Number
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1730133Phoenix Contact22277-13822-ND¥21.58000Similar
1935174Phoenix Contact35,124277-1578-ND¥5.95000Similar
1985894Phoenix Contact61985894-ND¥15.05000Similar
1985917Phoenix Contact160277-12401-ND¥15.05000Similar
In-Stock: 27,730
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.87200¥58.72
25¥5.11080¥127.77
50¥4.60640¥230.32
100¥4.17140¥417.14
250¥3.70032¥925.08
500¥3.41684¥1,708.42
1,000¥3.18792¥3,187.92
5,000¥2.82321¥14,116.05
Manufacturers Standard Package