2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
OSTTA020161
OSTTA020161

OSTTA020161

DigiKey Part Number
ED2561-ND
Manufacturer
Manufacturer Product Number
OSTTA020161
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTTA020161 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
2
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.3 Nm (2.6 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
250 V
Base Product Number
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1730120Phoenix Contact56277-12320-ND¥2.36000Similar
1935161Phoenix Contact37,934277-1667-ND¥0.73000Similar
1985904Phoenix Contact242277-14505-ND¥1.60000Similar
In-Stock: 11,706
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.05200¥40.52
25¥3.52960¥88.24
50¥3.17900¥158.95
100¥2.87130¥287.13
250¥2.53524¥633.81
650¥2.26331¥1,471.15
1,300¥2.11032¥2,743.42
5,200¥1.89466¥9,852.23
Manufacturers Standard Package