
SP721APP | |
|---|---|
DigiKey Part Number | F2720-ND |
Manufacturer | |
Manufacturer Product Number | SP721APP |
Description | TVS DEVICE MIXED 8-PDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Through Hole 8-PDIP |
Datasheet | Datasheet |
Category | Number of Circuits 6 |
Manufacturer Littelfuse Inc. | Applications General Purpose |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Technology Mixed Technology | Supplier Device Package 8-PDIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 50 | ¥15.71640 | ¥785.82 |
| 100 | ¥14.25830 | ¥1,425.83 |
| 500 | ¥11.71626 | ¥5,858.13 |










