


0ZRP0050FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRP0050FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0050FF1E |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0050FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 800 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.142" W (7.10mm x 3.60mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 5 | ¥3.40800 | ¥17.04 |
| 10 | ¥3.14200 | ¥31.42 |
| 50 | ¥2.60980 | ¥130.49 |
| 100 | ¥2.40810 | ¥240.81 |
| 250 | ¥2.16460 | ¥541.15 |
| 500 | ¥1.99690 | ¥998.45 |
| 3,000 | ¥1.61819 | ¥4,854.57 |
| 6,000 | ¥1.49052 | ¥8,943.12 |











