Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,930 In Stock | 1 : ¥5.01000 Cut Tape (CT) 550 : ¥1.72829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 16.5 mA @ 120 Hz | 30 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,233 In Stock | 1 : ¥7.80000 Cut Tape (CT) 200 : ¥4.01805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 275 mA @ 120 Hz | 550 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
2,035 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥4.92364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 125°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,000 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥1.28936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 1000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 33.2 mA @ 120 Hz | 83 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,194 In Stock | 1 : ¥5.66000 Cut Tape (CT) 550 : ¥2.25235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 88 mA @ 120 Hz | 220 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,497 In Stock | 1 : ¥8.78000 Cut Tape (CT) 500 : ¥3.46106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 108 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,400 In Stock | 1 : ¥9.19000 Cut Tape (CT) 350 : ¥4.84680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 67.32 mA @ 120 Hz | 102 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
676 In Stock | 1 : ¥5.25000 Cut Tape (CT) 550 : ¥2.02935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 25 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 148 mA @ 120 Hz | 296 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,881 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.20029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 1000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 110 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,900 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.23625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 110 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
997 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.32105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 50 V | - | 1000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 33.2 mA @ 120 Hz | 83 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
530 In Stock | 1 : ¥7.47000 Cut Tape (CT) 550 : ¥3.12925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 42.9 mA @ 120 Hz | 65 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
550 In Stock | 1 : ¥7.55000 Cut Tape (CT) 550 : ¥2.98625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 98.8 mA @ 120 Hz | 247 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
450 In Stock | 1 : ¥7.88000 Cut Tape (CT) 450 : ¥3.30891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 59.4 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
28 In Stock | 1 : ¥10.02000 Cut Tape (CT) 150 : ¥5.24853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 700 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥4.19000 Cut Tape (CT) 550 : ¥1.43738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 88 mA @ 120 Hz | 220 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 550 : ¥1.72829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 250 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 38.94 mA @ 120 Hz | 59 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.75000 Cut Tape (CT) 550 : ¥2.28607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 80 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 98 mA @ 120 Hz | 245 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Cut Tape (CT) 550 : ¥2.83551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 148 mA @ 120 Hz | 296 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.81000 Cut Tape (CT) 550 : ¥2.85835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 64 mA @ 120 Hz | 160 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 550 : ¥3.36524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 148 mA @ 120 Hz | 296 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.37000 Cut Tape (CT) 200 : ¥4.67565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 375 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥1.15859 Tape & Reel (TR) | Tape & Reel (TR) | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 110 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥1.19454 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 µF | ±20% | 10 V | - | 1000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 110 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 550 : ¥2.18653 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 88 mA @ 120 Hz | 220 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |