AEH1012101M063R | |
---|---|
DigiKey Part Number | 478-AEH1012101M063RTR-ND - Tape & Reel (TR) 478-AEH1012101M063RCT-ND - Cut Tape (CT) 478-AEH1012101M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1012101M063R |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 108 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.67500 | ¥66.75 |
50 | ¥5.54500 | ¥277.25 |
100 | ¥4.77490 | ¥477.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.46128 | ¥1,730.64 |
1,000 | ¥2.98051 | ¥2,980.51 |
2,500 | ¥2.78824 | ¥6,970.60 |
5,000 | ¥2.64404 | ¥13,220.20 |
12,500 | ¥2.50558 | ¥31,319.75 |
25,000 | ¥2.45174 | ¥61,293.50 |