AEH10104R7M250R | |
---|---|
DigiKey Part Number | 478-AEH10104R7M250RTR-ND - Tape & Reel (TR) 478-AEH10104R7M250RCT-ND - Cut Tape (CT) 478-AEH10104R7M250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH10104R7M250R |
Description | CAP ALUM 4.7UF 20% 250V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38.94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.36600 | ¥33.66 |
50 | ¥2.67980 | ¥133.99 |
100 | ¥2.21260 | ¥221.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥1.72840 | ¥950.62 |
1,100 | ¥1.46919 | ¥1,616.11 |
2,750 | ¥1.38275 | ¥3,802.56 |
5,500 | ¥1.29632 | ¥7,129.76 |
13,750 | ¥1.18831 | ¥16,339.26 |
27,500 | ¥1.16670 | ¥32,084.25 |
55,000 | ¥1.12349 | ¥61,791.95 |