AEH1010331M025R | |
---|---|
DigiKey Part Number | 478-AEH1010331M025RTR-ND - Tape & Reel (TR) 478-AEH1010331M025RCT-ND - Cut Tape (CT) 478-AEH1010331M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1010331M025R |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 148 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.65300 | ¥36.53 |
50 | ¥3.07880 | ¥153.94 |
100 | ¥2.50730 | ¥250.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥2.02947 | ¥1,116.21 |
1,100 | ¥1.72505 | ¥1,897.56 |
2,750 | ¥1.62359 | ¥4,464.87 |
5,500 | ¥1.52211 | ¥8,371.60 |
13,750 | ¥1.39527 | ¥19,184.96 |
27,500 | ¥1.36990 | ¥37,672.25 |
55,000 | ¥1.31916 | ¥72,553.80 |