AEH08102R2M400R | ||
---|---|---|
DigiKey Part Number | 478-AEH08102R2M400RTR-ND - Tape & Reel (TR) 478-AEH08102R2M400RCT-ND - Cut Tape (CT) 478-AEH08102R2M400RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEH08102R2M400R | |
Description | CAP ALUM 2.2UF 20% 400V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.36600 | ¥33.66 |
50 | ¥2.67960 | ¥133.98 |
100 | ¥2.21240 | ¥221.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥1.72829 | ¥950.56 |
1,100 | ¥1.46910 | ¥1,616.01 |
2,750 | ¥1.38266 | ¥3,802.32 |
5,500 | ¥1.29624 | ¥7,129.32 |
13,750 | ¥1.18823 | ¥16,338.16 |
27,500 | ¥1.16662 | ¥32,082.05 |
55,000 | ¥1.12341 | ¥61,787.55 |