2.2 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,521 In Stock | 1 : ¥3.25000 Cut Tape (CT) 2,000 : ¥0.81543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | AEC-Q200 | Automotive | 12 mA @ 120 Hz | 20.4 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
29,553 In Stock | 1 : ¥3.41000 Bulk | Bulk | Not For New Designs | 2.2 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
37,772 In Stock | 1 : ¥3.90000 Bulk | Bulk | Active | 2.2 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 45 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
32,561 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | 2.2 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 29 mA @ 120 Hz | 43.5 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
23,407 In Stock | 1 : ¥5.93000 Cut Tape (CT) 500 : ¥2.03962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 27 mA @ 120 Hz | 45.09 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
15,392 In Stock | 1 : ¥8.46000 Cut Tape (CT) 500 : ¥3.56786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 450 V | - | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 30 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
43,411 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,000 : ¥0.49256 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 34 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,732 In Stock | 1 : ¥0.89000 Cut Tape (CT) 2,000 : ¥0.50405 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 47.6 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,352 In Stock | 1 : ¥0.98000 Cut Tape (CT) 2,000 : ¥0.54470 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31 mA @ 120 Hz | 52.7 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,012 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.55003 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 34 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
133,702 In Stock | 1 : ¥1.05000 Bulk | Bulk | Active | 2.2 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 45 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,406 In Stock | 1 : ¥1.06000 Cut Tape (CT) 2,000 : ¥0.59348 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 16.92 mA @ 120 Hz | 36 mA @ 100 kHz | 3.6 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
11,545 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.80452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 35.4 mA @ 120 Hz | 60 mA @ 100 kHz | 2.9 Ohms | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,901 In Stock | 1 : ¥1.54000 Cut Tape (CT) 2,000 : ¥0.82925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 35 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.4 mA @ 120 Hz | 12.6 mA @ 100 kHz | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
7,170 In Stock | 1 : ¥1.63000 Cut Tape (CT) 1,300 : ¥0.33614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,846 In Stock | 1 : ¥1.63000 Cut Tape (CT) 2,000 : ¥0.89429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11 mA @ 120 Hz | 16.5 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5,856 In Stock | 1 : ¥1.71000 Box | Box | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,152 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | 2.2 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.7 mA @ 120 Hz | 35 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
27,275 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | 2.2 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 mA @ 120 Hz | 27.22 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
12,916 In Stock | 1 : ¥1.79000 Cut Tape (CT) 1,500 : ¥0.99184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | 57.8 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
7,742 In Stock | 1 : ¥1.79000 Bulk | Bulk | Active | 2.2 µF | ±20% | 250 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 85 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
18,869 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 34 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
12,753 In Stock 38,000 Factory | 1 : ¥1.87000 Bulk | Bulk | Active | 2.2 µF | ±20% | 50 V | 75.358Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 46 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,551 In Stock | 1 : ¥1.94000 Bulk | Bulk | Active | 2.2 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 22.8 mA @ 120 Hz | - | 5.4 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
5,526 In Stock | 1 : ¥1.95000 Cut Tape (CT) 2,000 : ¥0.30939 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16 mA @ 120 Hz | 27.2 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can |