ULH2W2R2MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-6696-2-ND - Tape & Reel (TR) 493-6696-1-ND - Cut Tape (CT) 493-6696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ULH2W2R2MNL1GS | |
Description | CAP ALUM 2.2UF 20% 450V SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ULH2W2R2MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.18200 | ¥61.82 |
50 | ¥5.40340 | ¥270.17 |
100 | ¥4.40350 | ¥440.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.60276 | ¥1,801.38 |
1,000 | ¥3.10239 | ¥3,102.39 |
2,500 | ¥2.90227 | ¥7,255.68 |
5,000 | ¥2.75213 | ¥13,760.65 |
12,500 | ¥2.60802 | ¥32,600.25 |
25,000 | ¥2.55198 | ¥63,799.50 |