AEH0810101M016R | |
---|---|
DigiKey Part Number | 478-AEH0810101M016RTR-ND - Tape & Reel (TR) 478-AEH0810101M016RCT-ND - Cut Tape (CT) 478-AEH0810101M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0810101M016R |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.79900 | ¥27.99 |
50 | ¥2.22800 | ¥111.40 |
100 | ¥1.83970 | ¥183.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥1.43738 | ¥790.56 |
1,100 | ¥1.22185 | ¥1,344.04 |
2,750 | ¥1.14996 | ¥3,162.39 |
5,500 | ¥1.07810 | ¥5,929.55 |
13,750 | ¥0.98825 | ¥13,588.44 |
27,500 | ¥0.97028 | ¥26,682.70 |
55,000 | ¥0.93435 | ¥51,389.25 |