AEH1213221M050R | ||
---|---|---|
DigiKey Part Number | 478-AEH1213221M050RTR-ND - Tape & Reel (TR) 478-AEH1213221M050RCT-ND - Cut Tape (CT) 478-AEH1213221M050RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEH1213221M050R | |
Description | CAP ALUM 220UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.64000 | ¥56.40 |
50 | ¥4.93060 | ¥246.53 |
100 | ¥4.01850 | ¥401.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥4.01805 | ¥803.61 |
400 | ¥3.83540 | ¥1,534.16 |
600 | ¥3.28757 | ¥1,972.54 |
1,000 | ¥2.83091 | ¥2,830.91 |
2,000 | ¥2.64830 | ¥5,296.60 |
5,000 | ¥2.51132 | ¥12,556.60 |
10,000 | ¥2.42000 | ¥24,200.00 |
20,000 | ¥2.37982 | ¥47,596.40 |