AEH0608101M016R | |
---|---|
DigiKey Part Number | 478-AEH0608101M016RTR-ND - Tape & Reel (TR) 478-AEH0608101M016RCT-ND - Cut Tape (CT) 478-AEH0608101M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0608101M016R |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.83200 | ¥28.32 |
50 | ¥2.25420 | ¥112.71 |
100 | ¥1.86190 | ¥186.19 |
500 | ¥1.45436 | ¥727.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23625 | ¥1,236.25 |
2,000 | ¥1.16351 | ¥2,327.02 |
5,000 | ¥1.09078 | ¥5,453.90 |
10,000 | ¥1.01806 | ¥10,180.60 |
25,000 | ¥0.98170 | ¥24,542.50 |
50,000 | ¥0.94534 | ¥47,267.00 |