AEH1010470M080R | |
---|---|
DigiKey Part Number | 478-AEH1010470M080RTR-ND - Tape & Reel (TR) 478-AEH1010470M080RCT-ND - Cut Tape (CT) 478-AEH1010470M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1010470M080R |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98 mA @ 120 Hz | |
Ripple Current @ High Frequency | 245 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.99800 | ¥39.98 |
50 | ¥3.36920 | ¥168.46 |
100 | ¥2.74360 | ¥274.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥2.28607 | ¥1,257.34 |
1,100 | ¥1.92516 | ¥2,117.68 |
2,750 | ¥1.80486 | ¥4,963.36 |
5,500 | ¥1.68453 | ¥9,264.92 |
13,750 | ¥1.60030 | ¥22,004.12 |
27,500 | ¥1.56421 | ¥43,015.78 |