AEH1016100M400R | |
---|---|
DigiKey Part Number | 478-AEH1016100M400RTR-ND - Tape & Reel (TR) 478-AEH1016100M400RCT-ND - Cut Tape (CT) 478-AEH1016100M400RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1016100M400R |
Description | CAP ALUM 10UF 20% 400V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 67.32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.90400 | ¥69.04 |
50 | ¥6.30140 | ¥315.07 |
100 | ¥5.16200 | ¥516.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥4.84680 | ¥1,696.38 |
700 | ¥4.11980 | ¥2,883.86 |
1,050 | ¥3.63510 | ¥3,816.86 |
2,450 | ¥3.39274 | ¥8,312.21 |
8,750 | ¥3.15040 | ¥27,566.00 |
17,500 | ¥3.08982 | ¥54,071.85 |