NCP163AMX500TBG | |
---|---|
DigiKey Part Number | NCP163AMX500TBGOSTR-ND - Tape & Reel (TR) NCP163AMX500TBGOSCT-ND - Cut Tape (CT) NCP163AMX500TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX500TBG |
Description | IC REG LINEAR 5V 250MA 4XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.105V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.06080 | ¥76.52 |
100 | ¥2.06310 | ¥206.31 |
250 | ¥1.70732 | ¥426.83 |
500 | ¥1.56514 | ¥782.57 |
1,000 | ¥1.17393 | ¥1,173.93 |
2,500 | ¥1.10275 | ¥2,756.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03160 | ¥5,158.00 |
10,000 | ¥0.94623 | ¥9,462.30 |
25,000 | ¥0.91066 | ¥22,766.50 |
50,000 | ¥0.88931 | ¥44,465.50 |