BHI160B | ||
---|---|---|
DigiKey Part Number | 828-1089-2-ND - Tape & Reel (TR) 828-1089-1-ND - Cut Tape (CT) 828-1089-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BHI160B | |
Description | IMU ACCEL/GYRO 3-AXIS I2C 24LGA | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C Output | |
Datasheet | Datasheet | |
EDA/CAD Models | BHI160B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFLGA Module | |
Supplier Device Package | 24-LGA (3x3) | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Brief | BHI160 Product Flyer |
Environmental Information | RoHS Certificate |
EDA Models | BHI160B Models |
Getting Started Guide | BHI160(B) Quick Start Guide |
Manuals | BHx1 Software Interface Ref Code |
Forum Discussions | How do Bosch Accelerometers Work? |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥46.14300 | ¥461.43 |
25 | ¥42.68280 | ¥1,067.07 |
100 | ¥36.91570 | ¥3,691.57 |
500 | ¥34.60824 | ¥17,304.12 |
1,000 | ¥32.30095 | ¥32,300.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥30.68590 | ¥153,429.50 |
Attribute | Description |
---|---|
Other Names | 828-1089-2 828-1089-1 0273.141.309-1NV 828-1089-6 |
Standard Package | 5,000 |