Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
556 In Stock | 1 : ¥200.44000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
685 In Stock | 1 : ¥216.60000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
102 In Stock | 1 : ¥332.81000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.693" W x 1.134" H (113.00mm x 43.00mm x 28.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | EMC Coating | -40°C ~ 125°C | |||
343 In Stock | 1 : ¥121.48000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
160 In Stock | 1 : ¥332.68000 - | - | Active | Hood | Top Entry | 16B | Locking Clip (2) on Base Bottom | M40 | - | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
193 In Stock | 1 : ¥425.42000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (1) on Base Bottom | - | 3.661" L x 1.709" W x 1.075" H (93.00mm x 43.40mm x 27.30mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
43 In Stock | 1 : ¥865.95000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Screw Locks on Hood | PG29 | 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
248 In Stock | 1 : ¥119.52000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | - | - | IP44 | Zinc, Die Cast | EMC Coating | -40°C ~ 125°C | |||
190 In Stock | 1 : ¥242.11000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
493 In Stock | 1 : ¥244.80000 - | - | Active | Base - Panel Mount 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | - | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
181 In Stock | 1 : ¥262.95000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood | M25 | 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) | Gray | Cable to Cable | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
330 In Stock | 1 : ¥307.32000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | - | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
261 In Stock | 1 : ¥318.37000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | - | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
117 In Stock | 1 : ¥353.91000 Bulk | Bulk | Active | Hood | Side and Top Entry | 10B | Locking Clip (2) on Base Bottom | M25 and M32 | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | - | - | - | - | - | - | |||
50 In Stock | 1 : ¥443.79000 - | - | Active | - | Side Entry | 6B | - | - | - | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 200°C | |||
77 In Stock | 1 : ¥510.61000 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | |||
78 In Stock | 1 : ¥511.91000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (2) on Hood | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
100 In Stock | 1 : ¥659.37000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 24B | Locking Clip (2) on Base Bottom | M25 | 5.669" L x 2.244" W x 2.244" H (144.00mm x 57.00mm x 57.00mm) | - | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥675.65000 Bulk | Bulk | Active | Hood | Side and Top Entry, Dual | 16B | Locking Clip (2) on Base Bottom | M20 and M32 | - | - | - | IP65/IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
40 In Stock | 1 : ¥741.81000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | B6 | Locking Clip (1) on Hood Top | M32 | - | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥812.03000 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | |||
199 In Stock | 1 : ¥909.03000 Bulk | Bulk | Active | Hood | Top Entry | B16 | Screw Locks on Hood | M40 | - | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
23 In Stock | 1 : ¥353.52000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.077" H (140.00mm x 43.40mm x 27.35mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | EMC Coating | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥409.14000 - | - | Active | Hood | Top Entry | 24B | Locking Clip (2) on Base Bottom | M40 | 4.724" L x 1.693" W x 2.972" H (120.00mm x 43.00mm x 75.50mm) | Silver | - | IP65/IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
24 In Stock | 1 : ¥421.91000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10A | Locking Clip (1) on Base Bottom | - | 3.189" L x 1.299" W x 1.028" H (81.00mm x 33.00mm x 26.10mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C |