09620030801 | ||
---|---|---|
DigiKey Part Number | 1195-4924-ND | |
Manufacturer | ||
Manufacturer Product Number | 09620030801 | |
Description | CONN BASE SIDE ENTRY SZ3A IP44 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09620030801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.40000 | ¥249.40 |
10 | ¥218.35300 | ¥2,183.53 |
30 | ¥208.92000 | ¥6,267.60 |
50 | ¥202.18180 | ¥10,109.09 |
100 | ¥195.44110 | ¥19,544.11 |
250 | ¥184.65848 | ¥46,164.62 |