19620031252 | ||
---|---|---|
DigiKey Part Number | 19620031252-ND | |
Manufacturer | ||
Manufacturer Product Number | 19620031252 | |
Description | CONN HAN A BASE SURF FLANGE CLSD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP44 | |
Datasheet | Datasheet | |
EDA/CAD Models | 19620031252 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.83000 | ¥245.83 |
10 | ¥215.29200 | ¥2,152.92 |
30 | ¥205.99333 | ¥6,179.80 |
50 | ¥199.34780 | ¥9,967.39 |
100 | ¥192.70320 | ¥19,270.32 |
250 | ¥182.07104 | ¥45,517.76 |