19628240428 | ||
---|---|---|
DigiKey Part Number | 19628240428-ND | |
Manufacturer | ||
Manufacturer Product Number | 19628240428 | |
Description | CONN HAN EMC/B 24 HOOD TOP M40 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M40 24B IP65/IP66 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19628240428 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.972" H (120.00mm x 43.00mm x 75.50mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.31000 | ¥457.31 |
10 | ¥419.62800 | ¥4,196.28 |
25 | ¥403.48640 | ¥10,087.16 |
50 | ¥390.03560 | ¥19,501.78 |
100 | ¥368.51660 | ¥36,851.66 |