19628100596 | ||
---|---|---|
DigiKey Part Number | 19628100596-ND | |
Manufacturer | ||
Manufacturer Product Number | 19628100596 | |
Description | CONN HOOD SIDE/TOP SZ10B M25/32 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side and Top Entry M25 and M32 10B | |
Datasheet | Datasheet | |
EDA/CAD Models | 19628100596 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 and M32 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.53000 | ¥396.53 |
10 | ¥363.88400 | ¥3,638.84 |
25 | ¥349.88760 | ¥8,747.19 |
50 | ¥338.22540 | ¥16,911.27 |
100 | ¥319.56490 | ¥31,956.49 |
250 | ¥310.23500 | ¥77,558.75 |