09620400441 | ||
---|---|---|
DigiKey Part Number | 1195-4932-ND | |
Manufacturer | ||
Manufacturer Product Number | 09620400441 | |
Description | CONN HOOD TOP ENTRY SZ16B PG29 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry PG29 16B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 09620400441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.16000 | ¥874.16 |
10 | ¥802.20400 | ¥8,022.04 |
25 | ¥771.35000 | ¥19,283.75 |
50 | ¥745.63880 | ¥37,281.94 |
100 | ¥706.36460 | ¥70,636.46 |