
19628060292 | |
|---|---|
DigiKey Part Number | 19628060292-ND |
Manufacturer | |
Manufacturer Product Number | 19628060292 |
Description | CONN HAN EMC/B 6 SURF MNT 1LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Side Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628060292 Models |
Category | Size 6B |
Manufacturer HARTING | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Housing Material Aluminum, Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Base Product Number |
Style Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥575.09000 | ¥575.09 |
| 10 | ¥488.82900 | ¥4,888.29 |
| 25 | ¥458.24440 | ¥11,456.11 |
| 50 | ¥436.39180 | ¥21,819.59 |
| 100 | ¥415.58910 | ¥41,558.91 |




















