
19628160538 | |
|---|---|
DigiKey Part Number | 19628160538-ND |
Manufacturer | |
Manufacturer Product Number | 19628160538 |
Description | HAN 16EMC/B HOOD SIDE ENTRY M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160538 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥591.38000 | ¥591.38 |
| 10 | ¥502.67200 | ¥5,026.72 |
| 25 | ¥471.21840 | ¥11,780.46 |
| 50 | ¥448.75040 | ¥22,437.52 |
| 100 | ¥427.35880 | ¥42,735.88 |





















