2.8 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,539 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥5.53541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 2.8 A | 2.2A | Shielded | 174mOhm Max | - | 8.76MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
871 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥14.44845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±25% | 2.8 A | 3A | Shielded | 67mOhm Max | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.130" (3.30mm) | |||
787,241 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.59991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 2.8 A | 3.9A | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
14,984 In Stock | 1 : ¥3.15000 Cut Tape (CT) 1,500 : ¥1.33905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.3 µH | ±20% | 2.8 A | 3.8A | Shielded | 49.4mOhm Max | - | 15MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,269 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.71143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.8 A | 2.5A | Shielded | 77mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
73,835 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.87452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 2.8 A | 3.8A | Shielded | 47.3mOhm Max | 15 @ 7.96MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
6,551 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥2.01778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.8 A | 3.8A | Shielded | 71mOhm | 15 @ 1MHz | 20MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
906 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.12261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 47 nH | ±5% | 2.8 A | - | Unshielded | 6.9mOhm Max | 100 @ 150MHz | 2.1GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.138" W (4.70mm x 3.50mm) | 0.146" (3.70mm) | |||
2,545 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.16385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 560 nH | ±20% | 2.8 A | 3A | Shielded | 49mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
14,244 In Stock | 1 : ¥6.07000 Cut Tape (CT) 2,000 : ¥2.21653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 2.8 A | 4A | Shielded | 125mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,188 In Stock | 1 : ¥6.73000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 4.7 µH | ±20% | 2.8 A | 3A | Shielded | 105mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
47,561 In Stock | 1 : ¥7.88000 Cut Tape (CT) 800 : ¥3.86178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 2.8 A | 2.7A | Shielded | 37mOhm | 24 @ 2.52MHz | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
2,995 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥3.80076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 2.8 A | 3A | Shielded | 44.2mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.228" (5.80mm) | |||
24,376 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±15% | 2.8 A | 3.8A | Shielded | 62mOhm Max | 23 @ 2.52MHz | 6.5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
4,954 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥4.41429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 2.8 A | 5A | Shielded | 116.6mOhm Max | - | 28MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
1,646 In Stock | 1 : ¥9.60000 Cut Tape (CT) 4,000 : ¥4.48994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 2.8 A | 5A | Shielded | 103mOhm Max | - | 33MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.047" (1.20mm) | |||
2,902 In Stock | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.07433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 2.8 A | 2.7A | Shielded | 70mOhm Max | 22 @ 2.52MHz | 10.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
35,733 In Stock | 1 : ¥10.10000 Cut Tape (CT) 350 : ¥5.91683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.8 A | 3A | Shielded | 67mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
16,759 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥5.00660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 2.8 A | 2.2A | Shielded | 174mOhm Max | - | 8.3MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
20,354 In Stock | 1 : ¥10.34000 Cut Tape (CT) 250 : ¥5.71896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 2.8 A | 2.5A | Shielded | 112mOhm Max | 15 @ 2.52MHz | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
1,262 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥5.13503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 2.8 A | 3.4A | Shielded | 134.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.201" W (5.40mm x 5.10mm) | 0.059" (1.50mm) | |||
27,051 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 2.8 A | - | Shielded | 36mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
20,566 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥5.38706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±25% | 2.8 A | 3.7A | Shielded | 43.1mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.118" (3.00mm) | |||
11,082 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.33248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 2.8 A | 5A | Shielded | 116mOhm Max | 18 @ 100kHz | 30MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
957 In Stock | 1 : ¥12.23000 Cut Tape (CT) 250 : ¥6.75924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±20% | 2.8 A | 2.5A | Shielded | 112mOhm Max | 15 @ 2.52MHz | 3.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) |