MWSA0402S-4R7MT | ||
---|---|---|
DigiKey Part Number | 3442-MWSA0402S-4R7MTTR-ND - Tape & Reel (TR) 3442-MWSA0402S-4R7MTCT-ND - Cut Tape (CT) 3442-MWSA0402S-4R7MTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MWSA0402S-4R7MT | |
Description | FIXED IND 4.7UH 2.8A 105MOHM SMD | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.8 A 105mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.69700 | ¥56.97 |
25 | ¥5.18160 | ¥129.54 |
50 | ¥4.87140 | ¥243.57 |
100 | ¥4.04230 | ¥404.23 |
250 | ¥3.73100 | ¥932.75 |
500 | ¥3.52378 | ¥1,761.89 |
1,000 | ¥3.21297 | ¥3,212.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.10929 | ¥9,327.87 |
6,000 | ¥3.00565 | ¥18,033.90 |
15,000 | ¥2.90200 | ¥43,530.00 |