Alloy Powder Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,817 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 4.7 µH | ±20% | 2.2 A | 2.8A | Shielded | 146mOhm Max | 5 @ 100kHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,990 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 470 nH | ±20% | 7 A | 8.2A | Shielded | 19.2mOhm Max | 3 @ 100kHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 2.2 µH | ±20% | 4 A | 4.8A | Shielded | 73mOhm Max | 5 @ 100kHz | 41MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,158 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥3.10949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 4.7 µH | ±20% | 2.8 A | 3A | Shielded | 105mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
1,164 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.85577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 10 µH | ±20% | 3.2 A | 3.5A | Shielded | 125mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
10,161 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥4.04665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 8.1 A | 7.4A | Shielded | 21mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.197" (5.00mm) | |||
211 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥4.04665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 10 µH | ±20% | 5 A | 5.4A | Shielded | 43mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.197" (5.00mm) | |||
2,905 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥4.49841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 4.7 µH | ±20% | 6 A | 9A | Shielded | 33mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
885 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥4.49841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 6.8 µH | ±20% | 5 A | 6A | Shielded | 48mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
316 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥4.49841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 10 µH | ±20% | 4.5 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
650 In Stock | 1 : ¥10.67000 Cut Tape (CT) 750 : ¥5.26603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 22 µH | ±20% | 5 A | 5A | Shielded | 60.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.236" (6.00mm) | |||
1,172 In Stock | 1 : ¥11.82000 Cut Tape (CT) 800 : ¥5.83753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 2.2 µH | ±20% | 16 A | 25A | Shielded | 11.9mOhm Max | 20 @ 100kHz | 27MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
465 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 47 µH | ±20% | 4.2 A | 5.5A | Shielded | 103mOhm Max | 20 @ 100kHz | 5MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.213" (5.40mm) | |||
353 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 15 µH | ±20% | 7.6 A | 9.2A | Shielded | 30.3mOhm Max | 20 @ 100kHz | 8MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.213" (5.40mm) | |||
234 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 12 µH | ±20% | 8.3 A | 9.8A | Shielded | 26.4mOhm Max | 20 @ 100kHz | 9MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.213" (5.40mm) | |||
181 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 68 µH | ±20% | 3.5 A | 4.8A | Shielded | 150mOhm Max | 20 @ 100kHz | 4MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.213" (5.40mm) | |||
170 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 33 µH | ±20% | 5 A | 7.6A | Shielded | 75.3mOhm Max | 20 @ 100kHz | 5MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.213" (5.40mm) | |||
1,264 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥4.83385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 22 µH | ±20% | 2.2 A | 2A | Shielded | 235mOhm Max | 20 @ 100kHz | 10MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.207" W (5.50mm x 5.25mm) | 0.118" (3.00mm) | |||
1,027 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥4.83385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 10 µH | ±20% | 3 A | 2.4A | Shielded | 111mOhm Max | 20 @ 100kHz | 16MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.207" W (5.50mm x 5.25mm) | 0.118" (3.00mm) | |||
316 In Stock | 1 : ¥56.89000 Cut Tape (CT) 80 : ¥38.56800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 100 µH | ±20% | 11 A | 9A | Shielded | 40mOhm Max | 20 @ 100kHz | 2MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.925" L x 0.866" W (23.50mm x 22.00mm) | 0.512" (13.00mm) | |||
309 In Stock | 1 : ¥56.89000 Cut Tape (CT) 80 : ¥38.56800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 68 µH | ±20% | 12 A | 9A | Shielded | 29.5mOhm Max | 20 @ 100kHz | 3MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.925" L x 0.866" W (23.50mm x 22.00mm) | 0.512" (13.00mm) | |||
4,883 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥3.07871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 2.2 µH | ±20% | 7 A | 7A | Shielded | 29mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,911 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥3.07871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 2.2 µH | ±20% | 5 A | 6A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.071" (1.80mm) | |||
4,045 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥3.10949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 1 µH | ±20% | 6 A | 7A | Shielded | 27mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
2,730 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥3.10949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 6.8 µH | ±20% | 2.4 A | 2.5A | Shielded | 175mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) |