Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,830 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 4.7 µH | ±20% | 2.2 A | 2.8A | Shielded | 146mOhm Max | 5 @ 100kHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,154 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 680 nH | ±20% | 6.2 A | 7.3A | Shielded | 24mOhm Max | 5 @ 100kHz | 83MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,081 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 330 nH | ±20% | 8.5 A | 9.1A | Shielded | 13mOhm Max | 3 @ 100kHz | 132MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,397 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥1.68083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 1 µH | ±20% | 5.5 A | 7.7A | Shielded | 19mOhm Max | 15 @ 100kHz | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
296 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 1 µH | ±20% | 5.5 A | 6.5A | Shielded | 32mOhm Max | 5 @ 100kHz | 63MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 2.2 µH | ±20% | 4 A | 4.8A | Shielded | 73mOhm Max | 5 @ 100kHz | 41MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 470 nH | ±20% | 7 A | 8.2A | Shielded | 19.2mOhm Max | 3 @ 100kHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 1.5 µH | ±20% | 4.4 A | 5A | Shielded | 53mOhm Max | 5 @ 100kHz | 43MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 3.3 µH | ±20% | 3.1 A | 3.4A | Shielded | 101mOhm Max | 5 @ 100kHz | 28MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |