MWSA0402S
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MWSA0402S-4R7MT FIXED IND 4.7UH 2.8A 105MOHM SMD | FIXED IND 4.7UH 2.8A 105MOHM SMD | 1,158 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-1R0MT FIXED IND 1UH 6A 27 MOHM SMD | FIXED IND 1UH 6A 27 MOHM SMD | 4,045 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-6R8MT FIXED IND 6.8UH 2.4A 175MOHM SMD | FIXED IND 6.8UH 2.4A 175MOHM SMD | 2,730 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-1R5MT FIXED IND 1.5UH 5A 46 MOHM SMD | FIXED IND 1.5UH 5A 46 MOHM SMD | 2,510 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-100MT FIXED IND 10UH 1.6A 282MOHM SMD | FIXED IND 10UH 1.6A 282MOHM SMD | 2,068 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-1R2MT FIXED IND 1.2UH 6A 27 MOHM SMD | FIXED IND 1.2UH 6A 27 MOHM SMD | 2,990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-R68MT FIXED IND 680NH 7A 18 MOHM SMD | FIXED IND 680NH 7A 18 MOHM SMD | 2,985 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-R33MT FIXED IND 330NH 10A 11 MOHM SMD | FIXED IND 330NH 10A 11 MOHM SMD | 2,925 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-R22MT FIXED IND 220NH 9.5A 6.6MOHM SMD | FIXED IND 220NH 9.5A 6.6MOHM SMD | 2,844 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-R47MT FIXED IND 470NH 7.5A 14MOHM SMD | FIXED IND 470NH 7.5A 14MOHM SMD | 2,755 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-R56MT FIXED IND 560NH 7A 16 MOHM SMD | FIXED IND 560NH 7A 16 MOHM SMD | 2,750 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-R10MT FIXED IND 100NH 13A 4 MOHM SMD | FIXED IND 100NH 13A 4 MOHM SMD | 2,620 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-220MT FIXED IND 22UH 1.2A 363MOHM SMD | FIXED IND 22UH 1.2A 363MOHM SMD | 1,310 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-2R2MT FIXED IND 2.2UH 4.5A 58MOHM SMD | FIXED IND 2.2UH 4.5A 58MOHM SMD | 29 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MWSA0402S-3R3MT FIXED IND 3.3UH 3.3A 87MOHM SMD | FIXED IND 3.3UH 3.3A 87MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |