SRR1260-390M | ||
---|---|---|
DigiKey Part Number | SRR1260-390MTR-ND - Tape & Reel (TR) SRR1260-390MCT-ND - Cut Tape (CT) SRR1260-390MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRR1260-390M | |
Description | FIXED IND 39UH 2.8A 70 MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 2.8 A 70mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRR1260-390M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.20900 | ¥82.09 |
25 | ¥7.46080 | ¥186.52 |
50 | ¥7.01400 | ¥350.70 |
100 | ¥5.82040 | ¥582.04 |
250 | ¥5.37284 | ¥1,343.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.07433 | ¥3,044.60 |
1,200 | ¥4.62665 | ¥5,551.98 |
3,000 | ¥4.47738 | ¥13,432.14 |
6,000 | ¥4.32813 | ¥25,968.78 |
15,000 | ¥4.17889 | ¥62,683.35 |