SRR1260
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRR1260-150M FIXED IND 15UH 5A 27 MOHM SMD | FIXED IND 15UH 5A 27 MOHM SMD | 36,031 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-331K FIXED IND 330UH 1.15A 580MOHM SM | FIXED IND 330UH 1.15A 580MOHM SM | 24,904 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-120M FIXED IND 12UH 5.2A 23 MOHM SMD | FIXED IND 12UH 5.2A 23 MOHM SMD | 18,663 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-102K FIXED IND 1MH 680MA 1.7 OHM SMD | FIXED IND 1MH 680MA 1.7 OHM SMD | 9,077 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-270M FIXED IND 27UH 3.6A 45 MOHM SMD | FIXED IND 27UH 3.6A 45 MOHM SMD | 7,076 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-470M FIXED IND 47UH 2.6A 86 MOHM SMD | FIXED IND 47UH 2.6A 86 MOHM SMD | 6,470 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-100M FIXED IND 10UH 5.5A 20 MOHM SMD | FIXED IND 10UH 5.5A 20 MOHM SMD | 5,882 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-151K FIXED IND 150UH 1.55A 260MOHM SM | FIXED IND 150UH 1.55A 260MOHM SM | 1,580 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-101M FIXED IND 100UH 1.7A 180MOHM SMD | FIXED IND 100UH 1.7A 180MOHM SMD | 175,284 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-221K FIXED IND 220UH 1.38A 380MOHM SM | FIXED IND 220UH 1.38A 380MOHM SM | 51,463 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-220M FIXED IND 22UH 4A 43 MOHM SMD | FIXED IND 22UH 4A 43 MOHM SMD | 29,090 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-680M FIXED IND 68UH 2.1A 110 MOHM SMD | FIXED IND 68UH 2.1A 110 MOHM SMD | 35,344 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-330M FIXED IND 33UH 3A 60 MOHM SMD | FIXED IND 33UH 3A 60 MOHM SMD | 34,591 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-271K FIXED IND 270UH 1.3A 450MOHM SMD | FIXED IND 270UH 1.3A 450MOHM SMD | 26,356 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1260-121K FIXED IND 120UH 1.65A 210MOHM SM | FIXED IND 120UH 1.65A 210MOHM SM | 3,858 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |