IHLP2525CZER220M8A | ||
---|---|---|
DigiKey Part Number | 541-2258-2-ND - Tape & Reel (TR) 541-2258-1-ND - Cut Tape (CT) 541-2258-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP2525CZER220M8A | |
Description | FIXED IND 22UH 2.8A 174 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP2525CZER220M8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 174mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.76MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.11200 | ¥91.12 |
25 | ¥8.28480 | ¥207.12 |
50 | ¥7.78740 | ¥389.37 |
100 | ¥6.46240 | ¥646.24 |
250 | ¥5.96492 | ¥1,491.23 |
500 | ¥5.63358 | ¥2,816.79 |
1,000 | ¥5.13642 | ¥5,136.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.13647 | ¥10,272.94 |
4,000 | ¥4.97076 | ¥19,883.04 |
6,000 | ¥4.80508 | ¥28,830.48 |
10,000 | ¥4.63938 | ¥46,393.80 |