NR6045T6R3M | ||
---|---|---|
DigiKey Part Number | 587-2080-2-ND - Tape & Reel (TR) 587-2080-1-ND - Cut Tape (CT) 587-2080-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NR6045T6R3M | |
Description | FIXED IND 6.3UH 2.8A 49.4MOHM SM | |
Customer Reference | ||
Detailed Description | 6.3 µH Shielded Drum Core, Wirewound Inductor 2.8 A 49.4mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | NR6045T6R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.36440 | ¥59.11 |
50 | ¥2.16560 | ¥108.28 |
100 | ¥1.91030 | ¥191.03 |
250 | ¥1.85104 | ¥462.76 |
500 | ¥1.65418 | ¥827.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.33905 | ¥2,008.58 |
3,000 | ¥1.26030 | ¥3,780.90 |
7,500 | ¥1.22092 | ¥9,156.90 |
10,500 | ¥1.18153 | ¥12,406.07 |
37,500 | ¥1.14215 | ¥42,830.62 |